10140903-2026B2LF

Amphenol FCI
649-101409032026B2LF
10140903-2026B2LF

Mfr.:

Description:
Standard Card Edge Connectors EHPCE VT PF 20MP26S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 270   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,87 € 3.204,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
Receptacles
18 Position
5.08 mm
Straddle Mount
Right Angle
Gold
10140903
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 27
Subcategory: Card Edge Connectors
Tradename: eHPCE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

eHPCE® (Enhanced High Power Card Edge) Connectors

Amphenol ICC eHPCE® (Enhanced High Power Card Edge) Connectors offer a 15% power increase in the same footprint as the classic HPCE® connectors. The eHPCE® Connectors provide lower contact resistance and higher current carrying capacity. Amphenol ICC eHPCE® Connectors are designed to extend the life of power supplies using card edge output power connectors. Applications include datacom, telecom, networking, and industrial.