10139085-124402LF

Amphenol FCI
649-10139085124402LF
10139085-124402LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.8MM B TO B PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 295 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,48 € 6,48 €
5,50 € 55,00 €
5,16 € 129,00 €
4,92 € 246,00 €
4,68 € 468,00 €
Full Reel (Order in multiples of 400)
4,62 € 1.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
120 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
7.7 mm
800 mA
100 V
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 400
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 4,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.

BergStak+™ 0.8mm Mezzanine Connectors

Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors offer board-to-board solutions for high-speed and high-density applications. These connectors deliver superior data transfer performance of up to 16Gb/s and are backward mateable and footprint compatible with the existing Bergstak® 0.80mm connector system. The BergStak+ 0.8mm series is available in 80 and 120 positions with 5mm, 8mm, 12mm, and 16mm stack heights. These connectors feature a 0.8mm double-row contact pitch with scoop-proof housing. The series includes multiple plating and packaging options with PCB locator pegs. Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors meet PCIe 4.0 industry standards. Typical applications include datacom, telecom, server storage, and embedded computers.