10138651-051202LF

Amphenol FCI
523-10138651051202LF
10138651-051202LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors Vertical Receptacle 50Positions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
Full Reel (Order in multiples of 900)
3,03 € 2.727,00 €
2,70 € 4.860,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
50 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
500 mA
50 VAC
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Bergstak HS
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 900
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Bergstak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BergStak HS™ 0.5mm Mezzanine Connectors

Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are designed for high-speed and high-density parallel board-to-board applications and come in a variety of heights in different sizes. These connectors provide a flexible solution to meet 25Gbps and 32Gbps performance requirements. Additional features include scoop-proof housing, multiple plating, and PCB locator pegs. The series supports high-speed applications from PCIe® Gen 3, PCIe Gen 4, and PCIe Gen 5. Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are ideally used in datacom, telecom, server, storage, and embedded computer.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.