10137066-00021LF

Amphenol FCI
649-10137066-00021LF
10137066-00021LF

Mfr.:

Description:
USB Connectors USB 3.1 RECE. CONN. Gen 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.288

Stock:
4.288 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,60 € 16,00 €
1,43 € 35,75 €
1,36 € 136,00 €
1,27 € 317,50 €
Full Reel (Order in multiples of 500)
1,25 € 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
USB Type C Connectors
Receptacle (Female)
USB 3.1
Through Hole
24 Contact
1 Port
250 mA, 1.25 A
Right Angle
Through Hole
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 500
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.1 Receptacle Connectors

Amphenol FCI USB 3.1 Type C Gen 1 and 2 Receptacle Connectors offer a small form factor and a reversible design that enables quick and easy connections no matter which way the connectors are inserted. Amphenol FCI connectors support power delivery up to 100W and performance speeds of up to 5Gb/s for Gen 1 and 10Gb/s for Gen 2.

USB Connectors

Amphenol Communications Solutions USB Connectors include waterproof, IP-rated, Type C, and USB 3.1 USB options. These USB connectors can support requirements from the smallest handheld devices requiring the finest pitch connectors to high-power, high-data-rate connector systems for complex medical equipment. Amphenol Communications Solutions USB connectors are ideal for diagnostics test laboratory equipment, ultrasound scanners, ventilators, and various patient monitoring equipment.