10132797-017100LF

Amphenol FCI
649-10132797017100LF
10132797-017100LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.782

Stock:
3.782 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,694 € 6,94 €
0,667 € 16,68 €
0,652 € 32,60 €
0,624 € 62,40 €
0,567 € 141,75 €
0,51 € 255,00 €
Full Reel (Order in multiples of 800)
0,464 € 371,20 €
0,438 € 1.051,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Headers
10 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
500 mA
- 40 C
+ 125 C
Gold
Copper Alloy
Thermoplastic (TP)
Bergstak 0.5mm
Reel
Cut Tape
Brand: Amphenol FCI
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 800
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Bergstak
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BergStak® 0.5mm Pitch Connectors

Amphenol FCI BergStak® 0.5mm Pitch Connectors deliver a comprehensive, versatile solution for high-density applications. The series includes stack heights of 3mm to 6mm in 0.5mm increments with 10 to 80 positions and 7mm to 8.5mm in 0.5mm increments with 10 to 100 positions. The connectors feature a scoop-proof housing and a unique design that ensures the terminals are not damaged during mating. Amphenol FCI BergStak 0.5mm Pitch Connectors are suitable for high-density and parallel board stacking applications, including point-of-sale (POS) equipment, surveillance cameras, medical devices, measurement equipment, and more.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.