10132445-02LF

Amphenol FCI
649-10132445-02LF
10132445-02LF

Mfr.:

Description:
Headers & Wire Housings Minitek Power3.0 HCC DR V Rec Hsg 2Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.292

Stock:
14.292 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,104 € 1,04 €
0,099 € 2,48 €
0,086 € 8,60 €
0,079 € 19,75 €
0,071 € 71,00 €
0,064 € 192,00 €
0,061 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
2 Position
3.00mm (0.118in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Minitek Pwr 3.0 HCC
Minitek Power
Power
- 40 C
+ 105 C
Bulk
Brand: Amphenol FCI
Current Rating: 12 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Minitek® Pwr 3.0 Higher Current Connectors

Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors (HCC) are designed for power-dense applications with current ratings up to 12.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16AWG wires.

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.

Minitek® Pwr Connector System

Amphenol Communications Solutions Minitek® Pwr Connector System is optimized to offer a complete solution. The portfolio includes wire-to-wire and wire-to-board, in pitch sizes of 3.00mm, 4.20mm, and 5.70mm, with current ratings from 6.5A to 23A. Amphenol Communications Solutions Minitek Pwr Connector System is compact, robust, and versatile to suit a wide variety of application needs.