10131319-18411GPLF

Amphenol FCI
649-013131918411GPLF
10131319-18411GPLF

Mfr.:

Description:
Power to the Board Minitek Power4.2HCC DR VTH HDR 18Pos 30Mic Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 6.264,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
12.5 A
18 Position
4.2 mm
MinitekPwr 4.2
Tray
Minitek
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Gold
Housing Colour: Natural
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Connectors
Factory Pack Quantity: 360
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Pwr 4.2 Higher Current Connector

Amphenol FCI Minitek® Pwr 4.2 Higher Current Connectors (HCC) are designed for power-dense applications with current rating up to 13.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16 AWG wires.