10128332-11JLF

Amphenol FCI
Not Assigned
10128332-11JLF

Mfr.:

Description:
High Speed/Modular Connectors EXAMAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
Receptacles
2 mm
Press Fit
ExaMAX
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Subcategory: Backplane Connectors
Tradename: ExaMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99