10127819-04321PLF

Amphenol FCI
649-1012781904321PLF
10127819-04321PLF

Mfr.:

Description:
Power to the Board Minitek Power4.2 DR RATH HDR 4Pos 15Mic Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2880   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 2.937,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
9 A
4 Position
4.2 mm
MinitekPwr 4.2
Tray
Minitek
Brand: Amphenol FCI
Contact Material: Brass
Contact Plating: Gold
Housing Colour: Black
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product: Connectors
Factory Pack Quantity: 960
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Pwr 4.2 Connectors

Amphenol FCI Minitek® Pwr 4.2 Connectors provide a flexible and comprehensive solution for power applications with a current rating of up to 9A per circuit. The series includes 2 to 24 circuits for dual-row connectors and 3 to 5 circuits for single-row variants. The header and receptacle housings enable wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Applications for Amphenol FCI Minitek® Pwr 4.2 Connectors include communications, data, consumers, industrial, instrumentation, and military.