10127819-0211GPTLF

Amphenol FCI
649-01278190211GPTLF
10127819-0211GPTLF

Mfr.:

Description:
Power to the Board 10127819-0211GPTLF-MTK 4.2 02P DR RA HDR AU

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
9 A
2 Position
4.2 mm
MinitekPwr 4.2
Reel
Minitek
Brand: Amphenol FCI
Contact Material: Brass
Contact Plating: Gold
Housing Colour: Natural
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product: Connectors
Factory Pack Quantity: 1200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.