10127815-041LF

Amphenol FCI
649-10127815-041LF
10127815-041LF

Mfr.:

Description:
Power to the Board MINITEK PWR4.2 REC HSG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.638

Stock:
2.638 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2638 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,221 € 2,21 €
0,194 € 4,85 €
0,172 € 17,20 €
0,155 € 38,75 €
0,128 € 128,00 €
0,12 € 300,00 €
0,108 € 1.080,00 €
0,103 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
Socket (Female)
9 A
600 V
4 Position
Cable Mount / Free Hanging
Crimp
4.2 mm
Minitek Pwr 4.2
Bulk
Minitek
Brand: Amphenol FCI
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Wire Housings
Row Spacing: 4.2 mm
Factory Pack Quantity: 500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
8538908180
ECCN:
EAR99

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.

Minitek® Pwr 4.2 Connectors

Amphenol FCI Minitek® Pwr 4.2 Connectors provide a flexible and comprehensive solution for power applications with a current rating of up to 9A per circuit. The series includes 2 to 24 circuits for dual-row connectors and 3 to 5 circuits for single-row variants. The header and receptacle housings enable wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Applications for Amphenol FCI Minitek® Pwr 4.2 Connectors include communications, data, consumers, industrial, instrumentation, and military.

Minitek® Pwr Connector System

Amphenol Communications Solutions Minitek® Pwr Connector System is optimized to offer a complete solution. The portfolio includes wire-to-wire and wire-to-board, in pitch sizes of 3.00mm, 4.20mm, and 5.70mm, with current ratings from 6.5A to 23A. Amphenol Communications Solutions Minitek Pwr Connector System is compact, robust, and versatile to suit a wide variety of application needs.