10127721-066LF

Amphenol FCI
649-10127721066LF
10127721-066LF

Mfr.:

Description:
Headers & Wire Housings Minitek Power3.0 DR VTH HDR 6Pos Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 4185   Multiples: 1395
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,466 € 1.950,21 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Header
6 Position
3.00mm (0.118in)
2 Row
3 mm (0.118 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Minitek Power
Power
- 40 C
+ 105 C
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 465
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Minitek® Pwr 3.0 Connectors

Amphenol FCI Minitek® Pwr 3.0 Connectors provide a flexible and comprehensive solution for power applications with up to 8.5A current rating per circuit. The connectors are available with 2 to 24 circuits for dual-row variants and 2 to 12 circuits for single-row modules. Header and receptacle housings allow wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Typical applications for Amphenol FCI Minitek® Pwr 3.0 Connectors include communications, data, consumers, industrial and instrumentation, and military.