10127720-081NLF

Amphenol FCI
649-10127720081NLF
10127720-081NLF

Mfr.:

Description:
Power to the Board Minitek Power3.0 DR RATH HDR 8Pos Tin

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
8.5 A
600 VAC
8 Position
Through Hole
Solder Pin
3 mm
MinitekPwr 3.0
Minitek
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product: Headers
Row Spacing: 3 mm (0.118 in)
Factory Pack Quantity: 3375
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538906000
USHTS:
8536694040
ECCN:
EAR99

Minitek® Pwr Hybrid 3.0 Connectors

Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors are designed for power and signal applications with current ratings of up to 5A per circuit. These connectors are available for dual row and 2 to 24 power circuits, and 2 to 12 signal for wire-to-board applications. The receptacle housings allow wire-to-board configurations, and the board-mounted vertical headers support wire-to-board interconnections. Crimp, snap-in receptacle contacts are used to terminate 30AWG to 16AWG wires, and wave soldering headers are available with through-hole configurations. The 3.0 series is backward mateable with traditional 3mm power connectors if the signal pin is absent. Applications for Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors include communications, data, consumer, industrial, and instrumentation.