10124632-0201003LF

Amphenol FCI
649-11246320201003LF
10124632-0201003LF

Mfr.:

Description:
DIMM Connectors DDR4 DIMM connector Vertical Through Hole 288 Position 085mm (0033in) Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
DDR4
288 Position
0.85 mm
PCB Mount
Through Hole
Gold
750 mA
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 MOhms
Key Type: Right
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product Type: DIMM Connectors
Factory Pack Quantity: 392
Subcategory: Memory Connectors & Sockets
Tail Length: 2.6 mm
Voltage Rating: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.