10124017-1022121LF

Amphenol FCI
649-10124017102212LF
10124017-1022121LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONAN HDR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Headers
21 Position
1 mm (0.039 in)
1 A
500 V
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Conan
Tube
Brand: Amphenol FCI
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 39
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Conan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.