10123360-111LF

Amphenol FCI
649-10123360111LF
10123360-111LF

Mfr.:

Description:
High Speed/Modular Connectors AirMax VS2, Backplane Connectors, Header, Vertical, Press-Fit, 5 Pair, 10 Column, 150 Position, 2.00mm (0.079in) Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
AirMax VS2
Tube
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Thermoplastic (TP)
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 29
Subcategory: Backplane Connectors
Tradename: AirMax VS2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990