10120909-002CLF

Amphenol FCI
649-10120909-002CLF
10120909-002CLF

Mfr.:

Description:
Power to the Board SAS 30 Connector Receptacle Vertical Surface Mount 29 Positions 12Gb/s

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
Socket (Female)
1.5 A
29 Position
SMD/SMT
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Mounting Angle: Vertical
Product: Receptacles
Factory Pack Quantity: 420
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99