10119313-301CLF

Amphenol FCI
649-10119313-301CLF
10119313-301CLF

Mfr.:

Description:
USB Connectors USB MINI USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.323

Stock:
5.323 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,736 € 7,36 €
0,658 € 16,45 €
0,626 € 62,60 €
0,574 € 143,50 €
0,546 € 273,00 €
0,50 € 500,00 €
Full Reel (Order in multiples of 3500)
0,498 € 1.743,00 €
0,497 € 3.479,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
Mini USB Type B Connectors
Female
Through Hole
5 Contact
1 Port
Vertical
Mounting Peg
Reel
Cut Tape
Brand: Amphenol FCI
Color: Black
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 3500
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.