10117984-4010HLF

Amphenol FCI
649-101179844010HLF
10117984-4010HLF

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 1.00mm (0.039in) Length.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
26 AWG
Bulk
Brand: Amphenol FCI
Product Type: Ethernet Cables / Networking Cables
Series: PwrBlade
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: PwrBlade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.