10115567-003LF

Amphenol FCI
649-10115567-003LF
10115567-003LF

Mfr.:

Description:
Standard Card Edge Connectors HPCE VR 8HP2LP16S-10115567-003LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 720   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 5.169,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
16 Position
2.54 mm, 1.27 mm
Through Hole
Vertical
Brand: Amphenol FCI
Contact Arrangement: Power/Signal
Current Rating: 9 A
Insulation Resistance: 500 MOhms, 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 360
Subcategory: Card Edge Connectors
Termination Style: Press Fit
Tradename: HPCE
Voltage Rating: 17 V, 548 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99