10114831-10134LF

Amphenol FCI
649-10114831-10134LF
10114831-10134LF

Mfr.:

Description:
Headers & Wire Housings WTB 1.25 WAFER 90 SMT-10114831-10134LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
0,225 € 1.350,00 €
0,215 € 1.935,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
34 Position
1.25 mm (0.049 in)
1 Row
Solder Pin
Right Angle
Tin
WTB 1.25mm
Minitek
Wire-to-Board
- 40 C
+ 105 C
Reel
Brand: Amphenol FCI
Contact Material: Copper alloy
Current Rating: 1 A
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536694040
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.