10114830-10109LF

Amphenol FCI
649-10114830-10109LF
10114830-10109LF

Mfr.:

Description:
Headers & Wire Housings WTB 1.25 WAFER 90 SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3900   Multiples: 3900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3900)
0,305 € 1.189,50 €
0,296 € 2.308,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
9 Position
1.25 mm (0.049 in)
Solder
Right Angle
Tin
WTB 1.25mm
Minitek
Wire-to-Board
- 40 C
+ 105 C
Reel
Brand: Amphenol FCI
Contact Material: Copper alloy
Current Rating: 1 A
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3900
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 2,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.