10114829-13103LF

Amphenol FCI
649-10114829-13103LF
10114829-13103LF

Mfr.:

Description:
Headers & Wire Housings 1.25 MM WIRE TO BOARD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4200   Multiples: 4200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4200)
0,385 € 1.617,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
3 Position
1.25 mm (0.049 in)
Solder Pin
Straight
Gold
WTB 1.25mm
Minitek
Wire-to-Board
- 40 C
+ 105 C
Reel
Brand: Amphenol FCI
Contact Material: Copper alloy
Current Rating: 1 A
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4200
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FitMate™ 1.25mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.25mm Wire-to-Board Connectors are designed for fine pitch wire-to-board applications. Amphenol FitMate™ 1.25mm is ideal for devices that require compact connectors without sacrificing overall quality. With a wire gauge range of 32AWG to 28AWG, these connectors are available in single-row, vertical/right-angle, and SMT/DIP configurations.