10114828-13106LF

Amphenol FCI
649-1011482813106LF
10114828-13106LF

Mfr.:

Description:
Headers & Wire Housings WTB 1.25 Wafer 180 SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
6 Position
1.25 mm (0.049 in)
Solder
Straight
Gold
Wire-to-Board
- 40 C
+ 105 C
Brand: Amphenol FCI
Contact Material: Copper alloy
Current Rating: 1 A
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.