10110818-4030LF

Amphenol FCI
649-10110818-4030LF
10110818-4030LF

Mfr.:

Description:
Ethernet Cables / Networking Cables 26AWG SFP+CBL ASY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10Gb Ethernet and Fiber
SFP+
20 Position
SFP+
20 Position
Male / Male
3 m (9.843 ft)
Black
26 AWG
Bulk
300 V
Brand: Amphenol FCI
Current Rating: 500 mA
Description/Function: Cable Assembly
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 12
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544422000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.