10108777-10112ALF

Amphenol FCI
649-1010877710112ALF
10108777-10112ALF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express Gen 3 Card Edge Conn Vertical Mount Through Hole Term 98 Positions

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
98 Position
Vertical
Through Hole
Copper Alloy
Nickel
Brand: Amphenol FCI
Housing Material: Nylon
Packaging: Reel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 510
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.