10106127-6004001LF

Amphenol FCI
649-1010612760401LF
10106127-6004001LF

Mfr.:

Description:
Power to the Board PWRBLADE R/A PF REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 264   Multiples: 132
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 2.170,08 €
7,69 € 4.060,32 €
7,52 € 7.941,12 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
Socket (Female)
49 A, 75 A
124 V, 912 V
6 Power, 16 Signal
Guide Pin
Through Hole
6.35 mm
Tray
PwrBlade
Brand: Amphenol FCI
Contact Arrangement: Power, Signal
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product: Receptacles
Factory Pack Quantity: 132
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536694040
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.