10093055-106TRLF

Amphenol FCI
649-10093055-106TRLF
10093055-106TRLF

Mfr.:

Description:
Headers & Wire Housings Minitek 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
2 mm (0.079 in)
2 Row
Solder
Straight
Gold
Minitek
Board-to-Board
- 55 C
+ 125 C
Reel
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 2 A
Housing Gender: Receptacle
Housing Material: Plastic
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3750
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.