10090926-P446VLF

Amphenol FCI
649-10090926-P446VLF
10090926-P446VLF

Mfr.:

Description:
D-Sub High Density Connectors HD DSUB RA 44WAY ML

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
44 Position
Male
Through Hole
Right Angle
Gold
2.5 A
Tray
Brand: Amphenol FCI
Filtered: Unfiltered
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: High Density D-Sub Connectors
Shell Plating: Nickel
Shell Size: B
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.