10084423-203LF

Amphenol FCI
649-10084423-203LF
10084423-203LF

Mfr.:

Description:
Standard Card Edge Connectors Micro-TCA Card Edge Connector RA Surface Mount 70 Position 080mm (0031in) pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
RoHS:  
70 Position
0.8 mm
SMD/SMT
Right Angle
Gold
Brand: Amphenol FCI
Contact Material: Copper, Nickel, Tin Alloy
Current Rating: 500 mA
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1500
Subcategory: Card Edge Connectors
Tradename: MicroTCA
Voltage Rating: 120 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.