10083113-103HLF

Amphenol FCI
649-10083113-103HLF
10083113-103HLF

Mfr.:

Description:
Headers & Wire Housings BERGSTIK II SR PF EON

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
BergStik
BergStik
Bulk
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536694040
USHTS:
8536694040
ECCN:
EAR99

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.