10082378-10003SLF

Amphenol FCI
649-1008237810003SLF
10082378-10003SLF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express GEN 3 Card Edge connector Vertical Press-Fit 164 Pos 100mm Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
PCI Express
164 Position
Through Hole
Vertical
Press Fit
Copper Alloy
Gold
Brand: Amphenol FCI
Current Rating: 1.1 A
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 42
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536694040
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.