10082202-101-14LF

Amphenol FCI
649-1008220210114LF
10082202-101-14LF

Mfr.:

Description:
Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 14 Positions, 2.54mm (0.100in) Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
14 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Gold
5.84 mm (0.23 in)
2.5 mm (0.098 in)
BergStik
BergStik
Board-to-Board
- 65 C
+ 130 C
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.