10080054-044LF

Amphenol FCI
649-10080054-044LF
10080054-044LF

Mfr.:

Description:
Headers & Wire Housings 14P DR EJCT LTCH HDR GOLD OVER NICKEL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
14 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Mounting Flange
Press Fit
Straight
Pin (Male)
Gold
5.94 mm (0.234 in)
4.06 mm (0.16 in)
Quickie
Quickie
Wire-to-Board
- 65 C
+ 125 C
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 180
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quickie® 2.54mm IDC Connectors

Amphenol FCi Quickie® 2.54mm IDC Connectors are a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable and cost-effective connectors come with specialized features in polarization, plating, and structure. Headers are low profile and come in shrouded versions with or without eject latches. Receptacles feature strain relief covers for precise alignment. Amphenol FCi Quickie IDC Connectors are designed for data, industrial, instrumentation, and automotive applications.