10075025-F01-16ALF

Amphenol FCI
649-10075025F0116ALF
10075025-F01-16ALF

Mfr.:

Description:
Headers & Wire Housings Minitek 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 16 Positions - 2mm (0.079in) - Vertical.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Unshrouded
16 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Pin (Male)
Gold
4 mm (0.157 in)
2 mm (0.079 in)
Minitek
Minitek
Board-to-Board
- 40 C
+ 125 C
Reel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 2 A
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 650
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Unit Weight: 6,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.