10072354-S01-10ULF

Amphenol FCI
649-172354-S01-10ULF
10072354-S01-10ULF

Mfr.:

Description:
Headers & Wire Housings Shrd Hdr, T/M ,R/A Dble Rw, 10 Pos,38um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 5076   Multiples: 846
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 3.010,07 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2 mm (0.079 in)
2 Row
Solder Pin
Right Angle
Gold
4 mm (0.157 in)
2 mm (0.079 in)
Minitek
Minitek
Wire-to-Board
- 40 C
+ 125 C
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 2 A
Housing Colour: Cream
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 846
Subcategory: Headers & Wire Housings
Voltage Rating: 650 V
Unit Weight: 1,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.