10072353-S01-23ULF

Amphenol FCI
649-172353-S01-23ULF
10072353-S01-23ULF

Mfr.:

Description:
Headers & Wire Housings Unshrd Hdr, T/H, R/A Dble Rw, 46 Pos,38um

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
46 Position
2 mm (0.079 in)
2 Row
Solder Pin
Right Angle
Gold
4 mm (0.157 in)
2 mm (0.079 in)
Minitek
Minitek
Wire-to-Board
- 40 C
+ 125 C
Brand: Amphenol FCI
Contact Material: copper Alloy
Current Rating: 2 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12
Subcategory: Headers & Wire Housings
Voltage Rating: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.