10072353-G01-22ULF

Amphenol FCI
649-172353-G01-22ULF
10072353-G01-22ULF

Mfr.:

Description:
Headers & Wire Housings Unshrd Hdr, T/H, R/A Dble Rw, 44 Pos,76um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1820   Multiples: 182
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 5.168,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
44 Position
2 mm (0.079 in)
2 Row
Solder Pin
Right Angle
Gold
4 mm (0.157 in)
2 mm (0.079 in)
Minitek
Minitek
Wire-to-Board
- 40 C
+ 125 C
Tube
Brand: Amphenol FCI
Contact Material: copper Alloy
Current Rating: 2 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 182
Subcategory: Headers & Wire Housings
Voltage Rating: 650 V
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.