10060911-001LF

Amphenol FCI
649-10060911-001LF
10060911-001LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 13MM PLUG 296 POS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
296 Position
Solder
18 mm, 24 mm, 28 mm
1 A
500 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
GIG-Array
Tray
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

GIG-Array Board-to-Board Connectors

Amphenol FCI GIG-Array® Board-to-Board Connectors are designed to meet the needs of up to 10Gb/s applications requiring up to 296 signal pins per connector. The combination of multiple stack heights (15mm to 40mm) and multiple sizes (200 signals to 296 signals) utilizing a 100Ω differential matched impedance design allows for optimal design flexibility while yielding less than 1% cross-talk performance. GIG-Array connectors are ideal for high-density, high-speed mezzanine applications.