10054999-R0300BULF

Amphenol FCI
649-1054999R030BULF
10054999-R0300BULF

Mfr.:

Description:
Specialised Cables 10054999-R0300BULF-30AWG DENSI-SHIELD ASSY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
I/O Cables
High Speed Serial Cable
Eyemax 4X
16 Position
Eyemax 4X
16 Position
Female / Female
30 AWG
500 mA
DensiShield
Bulk
Brand: Amphenol FCI
Product Type: Specialized Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DensiShield™ I/O System

Amphenol FCI DensiShield™ I/O System features high-speed cable assemblies and connectors that are designed to support the transmission of high-speed, serial differential signals. These components offer high density, mechanical robustness, excellent shielding, and signal integrity performance. The connectors are built around a wafer system that uses a differential pair construction. This means each pair is shielded from the adjacent pair and the adjacent wafer. The cables are offered in 30AWG or 26AWG with lengths ranging from 2m to 12m. The DensiShield System is ideal for board-to-board profiles as low as 15mm. Typical applications include communications, data, industrial, medical, and test equipment.