10054999-R0100AULF

Amphenol FCI
649-154999-R0100AULF
10054999-R0100AULF

Mfr.:

Description:
Specialised Cables SHIELD I/O 8 PAIR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
I/O Cables
High Speed Serial Cable
Eyemax 4X
16 Position
Eyemax 4X
16 Position
Female / Female
30 AWG
500 mA
DensiShield
Bulk
Brand: Amphenol FCI
Product Type: Specialized Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DensiShield™ I/O System

Amphenol FCI DensiShield™ I/O System features high-speed cable assemblies and connectors that are designed to support the transmission of high-speed, serial differential signals. These components offer high density, mechanical robustness, excellent shielding, and signal integrity performance. The connectors are built around a wafer system that uses a differential pair construction. This means each pair is shielded from the adjacent pair and the adjacent wafer. The cables are offered in 30AWG or 26AWG with lengths ranging from 2m to 12m. The DensiShield System is ideal for board-to-board profiles as low as 15mm. Typical applications include communications, data, industrial, medical, and test equipment.