10051922-0810ELF

Amphenol FCI
649-10051922-0810ELF
10051922-0810ELF

Mfr.:

Description:
FFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 8 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,393 € 3,93 €
0,352 € 8,80 €
0,335 € 33,50 €
0,298 € 74,50 €
0,285 € 285,00 €
0,255 € 637,50 €
Full Reel (Order in multiples of 4500)
0,243 € 1.093,50 €
0,236 € 2.124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
8 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
VLL
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99