10045782-011LF

Amphenol FCI
649-10045782-011LF
10045782-011LF

Mfr.:

Description:
I/O Connectors SAS 30 Connector Receptacle Vertical Press-Fit Staggered 29 Positions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 420   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 1.180,20 €
2,77 € 2.326,80 €
2,75 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Receptacles
Female
29 Position
Gold
Press Fit
Vertical
Tray
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Current Rating: 1.5 A
Features: Peg
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 420
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.