10044403-T01LF

Amphenol FCI
649-10044403-T01LF
10044403-T01LF

Mfr.:

Description:
Terminals MINITEK TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.977

Stock:
8.977 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,065 € 0,65 €
0,059 € 1,48 €
0,056 € 5,60 €
0,05 € 12,50 €
0,048 € 48,00 €
0,044 € 110,00 €
0,042 € 210,00 €
0,035 € 350,00 €
Full Reel (Order in multiples of 20000)
0,035 € 700,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Contacts
Crimp
22 AWG
24 AWG
Cable Mount / Free Hanging
Gold
Phosphor Bronze
Minitek Pwr 3.0 Hybrid
Minitek
Reel
Cut Tape
Brand: Amphenol FCI
Current Rating: 2 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 200 V
Wire Gauge: 22 AWG to 24 AWG
Unit Weight: 1,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.