10029449-001TLF

Amphenol FCI
649-10029449-001TLF
10029449-001TLF

Mfr.:

Description:
HDMI, Displayport & DVI Connectors 19P R/ASMD RECP TYPE A, W/O FLANGE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 313 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
5,87 € 58,70 €
5,50 € 137,50 €
5,44 € 272,00 €
4,87 € 340,90 €
4,64 € 1.299,20 €
560 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
19 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
Tray
Brand: Amphenol FCI
Color: Black
Contact Rating: 500 mA
Housing Material: Resin
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 70
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
Unit Weight: 9,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.