10018783-10001MLF

Amphenol FCI
649-1001878310001MLF
10018783-10001MLF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 64 Positions 100mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,58 € 15,80 €
1,51 € 37,75 €
1,50 € 150,00 €
1,41 € 352,50 €
1,33 € 665,00 €
0,98 € 980,00 €
0,955 € 1.719,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
64 Position
Through Hole
Vertical
Solder
Copper Alloy
Gold
Board Thickness: 1.56 mm
Brand: Amphenol FCI
Current Rating: 1.1 A
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1800
Subcategory: Card Edge Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe Gen 3 Card Edge Connectors

Amphenol FCI PCI Express® (PCIe) Gen 3 Card Edge Connectors enable PCIe signaling from 8Gb/s per differential signal pair. These 1mm-pitch, vertical card edge connectors feature specially designed 8Gb/s sockets for low-profile systems. The connector range features x1, x4, x8, or x16 serial PCIe links to support a wide range of bandwidth and performance requirements. The series also supports I/O cards (x1), server I/O (x4 and x8), and higher bandwidth such as graphic and riser cards (x16). Amphenol FCI PCIe Gen 3 Card Edge Connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers.

PCI Express (PCIe) Card Edge Connectors

Amphenol FCI offers an array of card edge connectors supporting PCI Express Gen 3, Gen 4, and Gen 5 standards along with PCIe M.2 connectors, which provide high performance and differential signaling in low profiles. The connector designs support 2.5GT/s (Gen 1), 5.0GT/s (Gen 2), 8.0GT/s (Gen 3) and upgrade to 16GT/s (Gen 4), even further to Gen 5 32GT/s per differential signal pair. The expansive range of vertical PCIe Gen 4 and Gen 5 connectors come with options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations. These PCIe connectors are typically used for I/O cards in desktop PCs, along with applications in data communications for servers, workstations, routers, industrial embedded systems, interface processing, and data storage devices such as hard disk drives (HDDs) and solid-state drives (SSDs).