A309530C7S

Amphenol Energy Technologies
654-A309530C7S
A309530C7S

Mfr.:

Description:
Heavy Duty Power Connectors A309 UL (3P+N+E/5W) 30A Con 277/480V K7h
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
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,92 € 559,20 €
55,27 € 1.105,40 €
53,42 € 2.671,00 €
50,49 € 5.049,00 €
50,48 € 10.096,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Amphe-309
Brand: Amphenol Energy Technologies
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphe-309 Power Connectors

Amphenol Industrial Amphe-309 Power Connectors feature IP44- and IP67-rated devices from 16A up to 125A. These Amphenol Industrial connectors include plugs, connectors, receptacles, inlets, and mechanical interlocks. Amphe-309 connectors meet IEC 603 09-1 & 2, EN 60 309-1 & 2, BS 4343-2 1992, and UL 1682 & 1686 requirements. This power connector series covers all clock positions used in low profile, watertight, and heavy duty solutions. Amphe-309 connectors serve a variety of commercial and industrial applications, including data centers and servers, commercial and agricultural installations, and lighting and audio power.