A309320B6S

Amphenol Energy Technologies
654-A309320B6S
A309320B6S

Mfr.:

Description:
Heavy Duty Power Connectors A309 UL (2P+E/3W) 20A Inlet 250V KW 6h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,84 € 896,00 €
35,29 € 3.529,00 €
32,88 € 6.576,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Amphe-309
Brand: Amphenol Energy Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Amphe-309 Power Connectors

Amphenol Industrial Amphe-309 Power Connectors feature IP44- and IP67-rated devices from 16A up to 125A. These Amphenol Industrial connectors include plugs, connectors, receptacles, inlets, and mechanical interlocks. Amphe-309 connectors meet IEC 603 09-1 & 2, EN 60 309-1 & 2, BS 4343-2 1992, and UL 1682 & 1686 requirements. This power connector series covers all clock positions used in low profile, watertight, and heavy duty solutions. Amphe-309 connectors serve a variety of commercial and industrial applications, including data centers and servers, commercial and agricultural installations, and lighting and audio power.