Q-2702K000M006i

Amphenol Custom Cable
523-Q-2702K000M006I
Q-2702K000M006i

Mfr.:

Description:
RF Cable Assemblies N-SJ/N-SP LMR24 6I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,25 € 101,25 €
92,92 € 929,20 €
89,35 € 2.233,75 €
86,36 € 4.318,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
N
Jack (Female)
Straight
N
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
6 GHz
LMR-240
Black
Poly Bags
Brand: Amphenol Custom Cable
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 33,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.