Q-0D01F0003012i

Amphenol Custom Cable
523-Q-0D01F0003012I
Q-0D01F0003012i

Mfr.:

Description:
RF Cable Assemblies BNC-RP/MCX-SP G174 12I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,08 € 46,08 €
46,07 € 460,70 €
45,19 € 1.129,75 €
44,31 € 2.215,50 €
43,42 € 4.342,00 €
42,55 € 10.637,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Right Angle
MCX
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
4 GHz
RG-174
Bag
Brand: Amphenol Custom Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 30,028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99